+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C102-4.00

Wire: loudspeaker cable; 2x4mm2; stranded; OFC; black-red; PVC


Manufacturer: TASKER

Manufacturer part number:
C102-4.00
TME Symbol:
TAS-C102-4.00

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Core section
4mm2
Cable outside dimensions
4.2x8.2mm
CPR standard
no classification
Rated voltage
49V
Operating temperature
-15...70°C
Gross weight95.078 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C102-4.00
141 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.69 USDGross price for quantities from 1 m - 5.69 USD
Net price for quantities from 25 m - 4.95 USDGross price for quantities from 25 m - 4.95 USD
Net price for quantities from 50 m - 4.46 USDGross price for quantities from 50 m - 4.46 USD
Net price for quantities from 100 m - 3.96 USDGross price for quantities from 100 m - 3.96 USD
Net price for quantities from 200 m - 3.46 USDGross price for quantities from 200 m - 3.46 USD
Packaging method by the manufacturer:Reel = 100 m