+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C114LSZH

Wire: microphone cable; 2x0.25mm2; black; OFC; -30÷70°C; LSZH


Manufacturer: TASKER

Manufacturer part number:
C114LSZH
TME Symbol:
TAS-C114LSZH

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-30...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
LSZH
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Cable application
audio playback
Gross weight50 g
Certificates
EAN code8010246015746
See other products in this category: Microphone Cables TASKER,
*
C114LSZH
84 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.54 USDGross price for quantities from 1 m - 2.54 USD
Net price for quantities from 10 m - 2.31 USDGross price for quantities from 10 m - 2.31 USD
Net price for quantities from 25 m - 2.07 USDGross price for quantities from 25 m - 2.07 USD
Net price for quantities from 50 m - 1.85 USDGross price for quantities from 50 m - 1.85 USD
Net price for quantities from 100 m - 1.62 USDGross price for quantities from 100 m - 1.62 USD