+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C118-BLACK

Wire: microphone cable; 2x0.14mm2; black; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
C118-BLACK
TME Symbol:
TAS-C118BLACK

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.14mm2
Insulation colour
black
Core structure
stranded
Kind of core
OFC
Core section
0.14mm2
Operating temperature
-15...70°C
Cable outside dimensions
2.9x5.8mm
Wire cross-section shape
flat
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Gross weight29.68 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C118-BLACK
1707 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.53 USDGross price for quantities from 1 m - 1.53 USD
Net price for quantities from 25 m - 1.32 USDGross price for quantities from 25 m - 1.32 USD
Net price for quantities from 50 m - 1.19 USDGross price for quantities from 50 m - 1.19 USD
Net price for quantities from 100 m - 1.05 USDGross price for quantities from 100 m - 1.05 USD
Net price for quantities from 200 m - 0.92 USDGross price for quantities from 200 m - 0.92 USD
Packaging method by the manufacturer:
Reel = 100 m