+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C121 YELLOW

Wire: microphone cable; 2x0.25mm2; yellow; OFC; -15÷70°C

Manufacturer: TASKER

Manufacturer part number:
C121 YELLOW
TME Symbol:
TAS-C121-YL

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
yellow
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Cable outside dimensions
4.5x9mm
Wire cross-section shape
flat
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Gross weight53 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C121 YELLOW
1 in TME stock
Net price for quantities from 1 m - 2.15 USDGross price for quantities from 1 m - 2.15 USD
Net price for quantities from 25 m - 1.94 USDGross price for quantities from 25 m - 1.94 USD
Net price for quantities from 50 m - 1.72 USDGross price for quantities from 50 m - 1.72 USD
Net price for quantities from 100 m - 1.61 USDGross price for quantities from 100 m - 1.61 USD
Amount (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m