+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TASKER | |
Type of wire | microphone cable | |
Cable structure | 2x0.35mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | OFC | |
Core section | 0.35mm2 | |
Operating temperature | -40...80°C | |
Wire cross-section shape | round | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Package contents | 100m | |
Number of cores | 2 | |
Rated voltage | 49V AC | |
CPR standard | no classification | |
Cable external diameter | 6mm | |
Resistance to | mechanical stesses, most of chemical compounds, most of oils, temperature, to weather conditions, UV rays | |
Kind of material | no flame propagation |