+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | OFC | |
Number of cores | 1 | |
Core section | 0.22mm2 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 49V | |
Package contents | 200m | |
Cable external diameter | 1.2mm | |
CPR standard | no classification | |
Cable structure | 1x0.22mm2 | |
Operating temperature | -15...70°C |