+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C209-BLUE

Wire: microphone cable; 1x0.75mm2; blue; tinned,OFC; -15÷70°C


Manufacturer: TASKER

Manufacturer part number:
C209-BLUE
TME Symbol:
TAS-C209-BLUE

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
1x0.75mm2
Insulation colour
blue
Core structure
stranded
Kind of core
OFC, tinned
Core section
0.75mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
100m
Number of cores
1
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6.2mm
Gross weight53.885 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C209-BLUE
165 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 3.09 USDGross price for quantities from 1 m - 3.09 USD
Net price for quantities from 25 m - 2.66 USDGross price for quantities from 25 m - 2.66 USD
Net price for quantities from 50 m - 2.36 USDGross price for quantities from 50 m - 2.36 USD
Net price for quantities from 100 m - 2.06 USDGross price for quantities from 100 m - 2.06 USD
Packaging method by the manufacturer:Reel = 100 m