+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C260 BLUE

Wire: microphone cable; 2x0.25mm2; blue; OFC; -15÷70°C; PVC


Manufacturer: TASKER

Manufacturer part number:
C260 BLUE
TME Symbol:
TAS-C260-BLUE

Specification

Manufacturer
TASKER
Type of wire
microphone cable
Cable structure
2x0.25mm2
Insulation colour
blue
Core structure
stranded
Kind of core
OFC
Core section
0.25mm2
Operating temperature
-15...70°C
Wire cross-section shape
round
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
100m
Number of cores
2
Rated voltage
49V AC
CPR standard
no classification
Cable external diameter
6mm
Gross weight51.676 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables TASKER,
*
C260 BLUE
98 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 2.27 USDGross price for quantities from 1 m - 2.27 USD
Net price for quantities from 25 m - 1.85 USDGross price for quantities from 25 m - 1.85 USD
Net price for quantities from 50 m - 1.65 USDGross price for quantities from 50 m - 1.65 USD
Net price for quantities from 100 m - 1.44 USDGross price for quantities from 100 m - 1.44 USD
Packaging method by the manufacturer:Reel = 100 m