+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C276 GREY

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; grey; unshielded


Manufacturer: TASKER

Manufacturer part number:
C276 GREY
TME Symbol:
TAS-C276-GY

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
grey
Shield structure
unshielded
Wire insulation material
PVC
Type of insulation
double
Package contents
100m
Number of cores
2
Core section
2.5mm2
CPR standard
no classification
Cable external diameter
9mm
Rated voltage
49V AC
Operating temperature
-15...70°C
Gross weight128.075 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C276 GREY
108 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 4.55 USDGross price for quantities from 1 m - 4.55 USD
Net price for quantities from 25 m - 3.91 USDGross price for quantities from 25 m - 3.91 USD
Net price for quantities from 50 m - 3.47 USDGross price for quantities from 50 m - 3.47 USD
Net price for quantities from 100 m - 3.03 USDGross price for quantities from 100 m - 3.03 USD
Packaging method by the manufacturer:
Reel = 100 m