+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C277 BLACK

Wire: loudspeaker cable; 2x4mm2; stranded; OFC; black; unshielded


Manufacturer: TASKER

Manufacturer part number:
C277 BLACK
TME Symbol:
TAS-C277-BK

Specification

Manufacturer
TASKER
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black
Shield structure
unshielded
Wire insulation material
PVC
Type of insulation
double
Package contents
100m
Number of cores
2
Core section
4mm2
CPR standard
no classification
Cable external diameter
10.8mm
Rated voltage
49V AC
Operating temperature
-15...70°C
Gross weight193.462 g
Certificates

WATCH VIDEO

See other products in this category: Speaker Cables TASKER,
*
C277 BLACK
88 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 7.00 USDGross price for quantities from 1 m - 7.00 USD
Net price for quantities from 25 m - 6.00 USDGross price for quantities from 25 m - 6.00 USD
Net price for quantities from 50 m - 5.34 USDGross price for quantities from 50 m - 5.34 USD
Net price for quantities from 100 m - 4.68 USDGross price for quantities from 100 m - 4.68 USD
Packaging method by the manufacturer:
Reel = 50 m