+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

C608N

Wire; 8x0.08mm2; 0.08mm2; OFC; stranded; PVC; black; 2.4x8.8mm; flat


Manufacturer: TASKER

Manufacturer part number:
C608N
TME Symbol:
TAS-C608N

Specification

Manufacturer
TASKER
Type of wire
telecommunication cable
Cable structure
8x0.08mm2
Core section
0.08mm2
Kind of core
OFC
Core structure
stranded
Number of cores
8
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
black
Cable outside dimensions
2.4x8.8mm
Wire cross-section shape
flat
Operating temperature
-15...70°C
Gross weight25 g
Certificates
EAN code8010246024120
See other products in this category: Telecommunication Cables TASKER,
*
C608N
0 in TME stock
Amount (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 m - 1.12 USDGross price for quantities from 1 m - 1.12 USD
Net price for quantities from 10 m - 1.02 USDGross price for quantities from 10 m - 1.02 USD
Net price for quantities from 25 m - 0.92 USDGross price for quantities from 25 m - 0.92 USD
Net price for quantities from 50 m - 0.81 USDGross price for quantities from 50 m - 0.81 USD
Net price for quantities from 100 m - 0.71 USDGross price for quantities from 100 m - 0.71 USD