+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | coaxial | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | OFC | |
Number of cores | 1 | |
Core diameter | 17AWG | |
Core section | 1mm2 | |
Shield structure | Al-PET-Al foil, shielded twofold, tinned copper braid | |
Wire insulation material | LSZH | |
Insulation colour | white | |
Cable outside dimensions | Ø6.9mm | |
Operating temperature | -15...70°C | |
Cable application | TV SAT | |
Package contents | 100m | |
CPR standard | no classification |