+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of connection cable | Jack - Jack | |
Version | mono | |
Cable length | 12m | |
Insulation colour | black | |
Kind of core | Cu | |
Cable external diameter | 6mm | |
Wire insulation material | PVC | |
Core section | 0.22mm2 | |
Number of cores | 2 | |
Components | NP2RX, NP2X |