+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NK133

Cable; Jack 6,3mm 2pin plug,both sides; 3m; black; Øcable: 6mm

Manufacturer: TASKER

Manufacturer part number:
NK133
TME Symbol:
TAS-NK133

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
3m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Core section
0.22mm2
Number of cores
2
Components
NP2X
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight260.9 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
NK133
10 in TME stock
Net price for quantities from 1 pcs - 28.96 USDGross price for quantities from 1 pcs - 28.96 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.