+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NK3312

Cable; XLR male 3pin,XLR female 3pin; 12m; black; Øcable: 6mm; PVC

Manufacturer: TASKER

Manufacturer part number:
NK3312
TME Symbol:
TAS-NK3312

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Version
mono
Cable length
12m
Insulation colour
black
Kind of core
Cu
Cable external diameter
6mm
Wire insulation material
PVC
Core section
0.22mm2
Number of cores
2
Components
NC3FXX, NC3MXX
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
NK3312
0 in TME stock
Net price for quantities from 1 pcs - 43.74 USDGross price for quantities from 1 pcs - 43.74 USD
Net price for quantities from 5 pcs - 38.28 USDGross price for quantities from 5 pcs - 38.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.