+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of connection cable | SpeakON - SpeakON | |
Cable length | 15m | |
Insulation colour | black | |
Kind of core | OFC | |
Cable external diameter | 9mm | |
Wire insulation material | PVC | |
Core section | 2.5mm2 | |
Number of cores | 2 | |
Components | NL4FX |