+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG11A/U

Wire: coaxial; RG11A/U; stranded; OFC; PVC; black; 100m


Manufacturer: TASKER

Manufacturer part number:
RG11A/U
TME Symbol:
TAS-RG11AU

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG11A/U
Wave impedance
75Ω
Core structure
stranded
Kind of core
OFC, tinned
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
10.3mm
CPR standard
no classification
Conform to the norm
MIL-C-17F
Gross weight148.2 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG11A/U
142 in TME stock
Net price for quantities from 1 m - 6.22 USDGross price for quantities from 1 m - 6.22 USD
Net price for quantities from 10 m - 5.66 USDGross price for quantities from 10 m - 5.66 USD
Net price for quantities from 25 m - 5.09 USDGross price for quantities from 25 m - 5.09 USD
Net price for quantities from 50 m - 4.52 USDGross price for quantities from 50 m - 4.52 USD
Net price for quantities from 100 m - 3.96 USDGross price for quantities from 100 m - 3.96 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.