+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG178BU

Wire: coaxial; RG178B/U; stranded; CCS; PVC FirestoP®; transparent

Manufacturer: TASKER

Manufacturer part number:
RG178BU
TME Symbol:
TAS-RG178BU

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG178B/U
Wave impedance
50Ω
Core structure
stranded
Kind of core
CCS, silver plated
Shield structure
shielded, silver plated copper braid
Wire insulation material
PVC FirestoP®
Insulation colour
transparent
Operating temperature
-60...200°C
Resistance to
most of oils, most of solvents
Package contents
100m
Cable external diameter
1.8mm
CPR standard
no classification
Conform to the norm
MIL-C-17
Kind of material
halogen free, no flame propagation
Gross weight9.637 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG178BU
292 in TME stock
Net price for quantities from 1 m - 5.08 USDGross price for quantities from 1 m - 5.08 USD
Net price for quantities from 10 m - 4.63 USDGross price for quantities from 10 m - 4.63 USD
Net price for quantities from 25 m - 4.16 USDGross price for quantities from 25 m - 4.16 USD
Net price for quantities from 50 m - 3.71 USDGross price for quantities from 50 m - 3.71 USD
Net price for quantities from 100 m - 3.24 USDGross price for quantities from 100 m - 3.24 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.