+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RG59 FLEX BLUE

Wire: coaxial; RG59-flex; stranded; OFC; 0.22mm2; PVC; blue; 2kVAC


Manufacturer: TASKER

Manufacturer part number:
RG59 FLEX BLUE
TME Symbol:
TAS-RG59-FLEX-BL

Specification

Manufacturer
TASKER
Type of wire
coaxial
Kind of cable
RG59-flex
Wave impedance
75Ω
Core structure
stranded
Kind of core
OFC
Number of cores
1
Core section
0.22mm2
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
2kV AC
Operating temperature
-15...70°C
Package contents
100m
Cable external diameter
6.1mm
CPR standard
no classification
Cable application
  • CATV
  • TV SAT
Gross weight49.786 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
RG59 FLEX BLUE
317 in TME stock
Net price for quantities from 1 m - 2.03 USDGross price for quantities from 1 m - 2.03 USD
Net price for quantities from 25 m - 1.87 USDGross price for quantities from 25 m - 1.87 USD
Net price for quantities from 50 m - 1.59 USDGross price for quantities from 50 m - 1.59 USD
Net price for quantities from 100 m - 1.43 USDGross price for quantities from 100 m - 1.43 USD
Net price for quantities from 200 m - 1.23 USDGross price for quantities from 200 m - 1.23 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m