+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | coaxial | |
Kind of cable | RG59 | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu | |
Number of cores | 1 | |
Core section | 0.26mm2 | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC FirestoP® | |
Insulation colour | black | |
Rated voltage | 2kV AC | |
Operating temperature | -20...70°C | |
Package contents | 100m | |
Cable external diameter | 6.2mm | |
CPR standard | Eca | |
Conform to the norm | MIL-C-17F | |
Kind of material | no flame propagation |