+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK1112PSF-TB

Cable; Jack 6,3mm 2pin plug,Jack 6.3mm 2pin angled plug; 12m

Manufacturer: TASKER

Manufacturer part number:
TK1112PSF-TB
TME Symbol:
TAS-TK1112PSF-TB

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Version
mono
Cable length
12m
Insulation colour
brown
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • Jack 6,3mm 2pin plug
  • Jack 6.3mm 2pin angled plug
Gross weight300 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK1112PSF-TB
0 in TME stock
Net price for quantities from 1 pcs - 34.82 USDGross price for quantities from 1 pcs - 34.82 USD
Net price for quantities from 5 pcs - 30.47 USDGross price for quantities from 5 pcs - 30.47 USD
No. of pieces (Multiplicity: 1)