+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK113PSF-TB

Cable; 3m; Jack 6.3mm 2pin angled plug,both sides; brown; 0.5mm2


Manufacturer: TASKER

Manufacturer part number:
TK113PSF-TB
TME Symbol:
TAS-TK113PSF-TB

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
3m
Version
mono
Insulation colour
brown
Core section
0.5mm2
Number of cores
1
Cable/adapter structure
  • both sides
  • Jack 6.3mm 2pin angled plug
Gross weight232 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK113PSF-TB
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.30 USDGross price for quantities from 1 pcs - 19.30 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD