+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK123PSF-V

Cable; 3m; Jack 6,3mm 2pin plug,both sides; green; 0.25mm2


Manufacturer: TASKER

Manufacturer part number:
TK123PSF-V
TME Symbol:
TAS-TK123PSF-V

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
3m
Version
mono
Insulation colour
green
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • both sides
  • Jack 6,3mm 2pin plug
Gross weight214.32 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK123PSF-V
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.41 USDGross price for quantities from 1 pcs - 15.41 USD
Net price for quantities from 5 pcs - 13.58 USDGross price for quantities from 5 pcs - 13.58 USD