+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK173PSF-B

Cable; 3m; Jack 3.5mm 3pin plug,both sides; Plating: gold-plated


Manufacturer: TASKER

Manufacturer part number:
TK173PSF-B
TME Symbol:
TAS-TK173PSF-B

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
3m
Version
stereo
Contact plating
gold-plated
Insulation colour
blue
Core section
0.22mm2
Number of cores
2
Cable/adapter structure
  • both sides
  • Jack 3.5mm 3pin plug
Gross weight80 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK173PSF-B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.68 USDGross price for quantities from 1 pcs - 18.68 USD
Net price for quantities from 5 pcs - 16.35 USDGross price for quantities from 5 pcs - 16.35 USD