+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK333PSF-G

Cable; XLR male 3pin,XLR female 3pin; 3m; yellow; 0.25mm2


Manufacturer: TASKER

Manufacturer part number:
TK333PSF-G
TME Symbol:
TAS-TK333PSF-G

Specification

Manufacturer
TASKER
Type of connection cable
XLR - XLR
Cable length
3m
Insulation colour
yellow
Core section
0.25mm2
Number of cores
2
Cable/adapter structure
  • XLR female 3pin
  • XLR male 3pin
Gross weight238.3 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK333PSF-G
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.43 USDGross price for quantities from 1 pcs - 18.43 USD
Net price for quantities from 5 pcs - 16.13 USDGross price for quantities from 5 pcs - 16.13 USD