+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TK431-5SS

Cable; 1.5m; Jack 6.3mm 2pin angled plug,both sides; black; 1mm2


Manufacturer: TASKER

Manufacturer part number:
TK431-5SS
TME Symbol:
TAS-TK431-5SS

Specification

Manufacturer
TASKER
Type of connection cable
Jack - Jack
Cable length
1.5m
Version
mono
Insulation colour
black
Kind of core
OFC
Core section
1mm2
Number of cores
2
Enclosure material
metal
Cable/adapter structure
  • both sides
  • Jack 6.3mm 2pin angled plug
Gross weight231 g
Certificates
See other products in this category: Audio - Video Cables TASKER,
*
TK431-5SS
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.77 USDGross price for quantities from 1 pcs - 26.77 USD
Net price for quantities from 5 pcs - 23.43 USDGross price for quantities from 5 pcs - 23.43 USD