+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR11PURFLEX

Wire: coaxial; stranded; Cu; PUR; brown-red; 100m; Øcable: 11mm


Manufacturer: TASKER

Manufacturer part number:
TR11PURFLEX
TME Symbol:
TAS-TR11-PUR-FLEX

Specification

Manufacturer
TASKER
Type of wire
coaxial
Wave impedance
75Ω
Core structure
stranded
Kind of core
Cu, silver plated
Shield structure
braid made of copper wires, shielded twofold
Wire insulation material
PUR
Insulation colour
brown-red
Operating temperature
-40...80°C
Resistance to
mechanical stesses, to weather conditions, UV rays
Cable features
triaxial
Package contents
100m
Cable external diameter
11mm
CPR standard
no classification
Kind of material
halogen free
Gross weight141.98 g
Certificates

WATCH VIDEO

See other products in this category: Coaxial Cables TASKER,
*
TR11PURFLEX
0 in TME stock
Net price for quantities from 1 m - 13.17 USDGross price for quantities from 1 m - 13.17 USD
Net price for quantities from 25 m - 11.73 USDGross price for quantities from 25 m - 11.73 USD
Net price for quantities from 50 m - 10.49 USDGross price for quantities from 50 m - 10.49 USD
Net price for quantities from 100 m - 9.18 USDGross price for quantities from 100 m - 9.18 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m