+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | coaxial | |
Wave impedance | 75Ω | |
Core structure | wire | |
Kind of core | Cu, silver plated | |
Shield structure | braid made of copper wires, shielded twofold | |
Wire insulation material | PVC FirestoP® | |
Insulation colour | brown-red | |
Operating temperature | -15...70°C | |
Package contents | 100m | |
Cable external diameter | 11mm | |
CPR standard | no classification |