+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | DMX | |
Cable structure | 2x0.5mm2 | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 0.5mm2 | |
Wave impedance | 110Ω | |
Kind of material | halogen free, no flame propagation | |
Rated voltage | 49V AC | |
Insulation colour | black | |
Kind of core | OFC, tinned | |
Shield structure | shielded, tinned copper braid | |
CPR standard | no classification | |
Package contents | 100m | |
Cable external diameter | 6.6mm | |
Wire insulation material | LSZH | |
Operating temperature | -30...70°C |