+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TASKER | |
Type of wire | assembly | |
Cable structure | 2x0.25mm2 | |
Core structure | stranded | |
Number of cores | 2 | |
Core section | 0.25mm2 | |
Cable outside dimensions | 2x1.4mm | |
Kind of material | no flame propagation | |
Rated voltage | 49V | |
Insulation colour | white-black | |
Kind of core | OFC | |
Shield structure | unshielded | |
CPR standard | no classification | |
Package contents | 100m | |
Cable features | twisted pair conductors | |
Wire insulation material | PVC | |
Operating temperature | -20...70°C |