+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TAS3108DCP

IC: signal processor; I2C; HTSSOP38; 0÷70°C; 3÷3.6V; audio


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TAS3108DCP
TME Symbol:
TAS3108DCP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
signal processor
Interface
I2C
Case
HTSSOP38
Mounting
SMD
Operating temperature
0...70°C
Application
audio
Number of channels
4
Supply voltage
  • 3...3.6V
Gross weight0.13 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TAS3108DCP
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 14.15 USDGross price for quantities from 50 pcs - 14.15 USD