+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Output power | 125W | |
Mounting | SMD | |
Number of channels | 1 | |
Amplifier class | D | |
Case | HTSSOP44-EP | |
Impedance | 4Ω | |
Operating temperature | 0...70°C | |
Kind of package | tube |