+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | audio amplifier | |
Output power | 21.9W | |
Integrated circuit features | stereo | |
Mounting | SMD | |
Case | HTSSOP32 | |
Impedance | 4Ω | |
Operating temperature | -25...85°C |