+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | USB - USB | |
Version | USB 2.0 | |
Contact plating | nickel plated | |
Cable length | 1m | |
Insulation colour | white | |
Kind of core | Cu, tinned | |
Wire insulation material | elastomer thermoplastic TPE | |
Power | 27W | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Standard | Power Delivery, Quick Charge | |
Cable external diameter | 3mm | |
Max. operating current | 3A |