+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TAXWD

Cable; USB 2.0; USB C plug,both sides; nickel plated; 0.5m; white


Manufacturer: VENTION

Manufacturer part number:
TAXWD
TME Symbol:
TAXWD

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
0.5m
Insulation colour
white
Kind of core
Cu, tinned
Wire insulation material
PVC
Power
60W
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Standard
Power Delivery, Quick Charge
Cable external diameter
3.6mm
Max. operating current
3A
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight40.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
TAXWD
37 in TME stock
Net price for quantities from 1 pcs - 3.22 USDGross price for quantities from 1 pcs - 3.22 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 10 pcs - 2.40 USDGross price for quantities from 10 pcs - 2.40 USD
Net price for quantities from 20 pcs - 2.10 USDGross price for quantities from 20 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.