+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Dimension X | 94mm | |
Dimension Y | 160mm | |
Dimension Z | 31mm | |
Version | with battery compartment, with flap | |
Manufacturer series | TEKBOX | |
Enclosure material | ABS | |
Body colour | black |