+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Spatial orientation | angled 90° | |
Connector variant | double deck | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Colour | blue | |
Connector pinout layout | 2x2 | |
Contacts pitch | 5mm | |
Number of ways | 4 | |
Connectors features | assembling possibility |