+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

320-021-12-00

Connector: pluggable terminal block; terminal block; female; 16A


Manufacturer: KARSON

Manufacturer part number:
320-021-12-00
TME Symbol:
TB-5.0-PP-2P-BL

Specification

Manufacturer
KARSON
Type of connector
pluggable terminal block
Connector
terminal block
Kind of connector
female
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
pin header, screw terminal
Contact material
brass
Contact plating
tinned
Colour
blue
Body material
PBT
Connector pinout layout
1x2
Wire cross-section
1.5mm2
Contacts pitch
5mm
Number of ways
2
Locking system
friction lock
Number of terminals
2
Connectors features
assembling possibility
Dimensions
Gross weight2.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks KARSON,
*
320-021-12-00
9808 in TME stock
Net price for quantities from 2 pcs - 1.06 USDGross price for quantities from 2 pcs - 1.06 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 500 pcs - 0.59 USDGross price for quantities from 500 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsCardboard = 500 pcs