+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Current rating | 11A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Connector variant | with lever | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | brass | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 22AWG...18AWG | |
Depth | 13mm | |
Length | 10.15mm | |
Connector pinout layout | 1x2 | |
Wire cross-section | 0.5mm2 | |
Contacts pitch | 5mm | |
Number of ways | 2 | |
Height | 11.4mm | |
Conform to the norm | UL | |
Operating temperature | -55...100°C |