+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB0010-500-07GR

Connector: PCB terminal block; 24A; 250V; PIN: 7; angled 90°; 5mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB0010-500-07GR
TME Symbol:
TB001050007GR

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
7
Spatial orientation
angled 90°
Connector variant
flat screw
Electrical mounting
screw terminal, THT
Wire size
22AWG...14AWG
Body colour
green
Contacts pitch
5mm
Gross weight50 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB0010-500-07GR
0 in TME stock
Net price for quantities from 1 pcs - 1.74 USDGross price for quantities from 1 pcs - 1.74 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.92 USDGross price for quantities from 50 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.80 USD
Net price for quantities from 400 pcs - 0.74 USDGross price for quantities from 400 pcs - 0.74 USD
Net price for quantities from 600 pcs - 0.73 USDGross price for quantities from 600 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.