+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB005-762-02BE

Connector: PCB terminal block; 32A; 630V; PIN: 2; angled 90°

Manufacturer: Same Sky®

Manufacturer part number:
TB005-762-02BE
TME Symbol:
TB00576202BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
2
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...10AWG
Body colour
blue
Contacts pitch
7.62mm
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB005-762-02BE
0 in TME stock
Net price for quantities from 1 pcs - 0.75 USDGross price for quantities from 1 pcs - 0.75 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 25 pcs - 0.49 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 600 pcs - 0.34 USDGross price for quantities from 600 pcs - 0.34 USD
Net price for quantities from 1200 pcs - 0.32 USDGross price for quantities from 1200 pcs - 0.32 USD
Net price for quantities from 1800 pcs - 0.31 USDGross price for quantities from 1800 pcs - 0.31 USD
Net price for quantities from 5400 pcs - 0.29 USDGross price for quantities from 5400 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.