+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB005-762-03BE

Connector: PCB terminal block; 32A; 630V; PIN: 3; angled 90°

Manufacturer: Same Sky®

Manufacturer part number:
TB005-762-03BE
TME Symbol:
TB00576203BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
3
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...10AWG
Body colour
blue
Contacts pitch
7.62mm
Gross weight8 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB005-762-03BE
0 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 250 pcs - 0.52 USDGross price for quantities from 250 pcs - 0.52 USD
Net price for quantities from 400 pcs - 0.50 USDGross price for quantities from 400 pcs - 0.50 USD
Net price for quantities from 800 pcs - 0.47 USDGross price for quantities from 800 pcs - 0.47 USD
Net price for quantities from 1200 pcs - 0.46 USDGross price for quantities from 1200 pcs - 0.46 USD
Net price for quantities from 2800 pcs - 0.43 USDGross price for quantities from 2800 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)