+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB005-762-22BE

Connector: PCB terminal block; 32A; 630V; PIN: 22; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB005-762-22BE
TME Symbol:
TB00576222BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
32A
Rated voltage
0.63kV
Number of pins
22
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...10AWG
Body colour
blue
Contacts pitch
7.62mm
Gross weight60 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB005-762-22BE
0 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.69 USDGross price for quantities from 5 pcs - 4.69 USD
Net price for quantities from 10 pcs - 4.45 USDGross price for quantities from 10 pcs - 4.45 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 3.95 USD
Net price for quantities from 250 pcs - 3.70 USDGross price for quantities from 250 pcs - 3.70 USD
Net price for quantities from 1000 pcs - 3.46 USDGross price for quantities from 1000 pcs - 3.46 USD
Net price for quantities from 5000 pcs - 3.22 USDGross price for quantities from 5000 pcs - 3.22 USD
No. of pieces (Multiplicity: 1)