+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB006-508-04BE

Connector: PCB terminal block; 15A; 250V; PIN: 4; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB006-508-04BE
TME Symbol:
TB00650804BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
15A
Rated voltage
0.25kV
Number of pins
4
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...14AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight4 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB006-508-04BE
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.64 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 180 pcs - 0.44 USDGross price for quantities from 180 pcs - 0.44 USD
Net price for quantities from 360 pcs - 0.43 USDGross price for quantities from 360 pcs - 0.43 USD
Net price for quantities from 540 pcs - 0.42 USDGross price for quantities from 540 pcs - 0.42 USD
Net price for quantities from 1080 pcs - 0.40 USDGross price for quantities from 1080 pcs - 0.40 USD
Net price for quantities from 2520 pcs - 0.39 USDGross price for quantities from 2520 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)