+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB006-508-06BE

Connector: PCB terminal block; 15A; 250V; PIN: 6; angled 90°

Manufacturer: Same Sky®

Manufacturer part number:
TB006-508-06BE
TME Symbol:
TB00650806BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
15A
Rated voltage
0.25kV
Number of pins
6
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...14AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight5 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB006-508-06BE
0 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 126 pcs - 0.64 USDGross price for quantities from 126 pcs - 0.64 USD
Net price for quantities from 252 pcs - 0.59 USDGross price for quantities from 252 pcs - 0.59 USD
Net price for quantities from 504 pcs - 0.57 USDGross price for quantities from 504 pcs - 0.57 USD
Net price for quantities from 1008 pcs - 0.55 USDGross price for quantities from 1008 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.