+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB006-508-07BE

Connector: PCB terminal block; 15A; 250V; PIN: 7; angled 90°

Manufacturer: Same Sky®

Manufacturer part number:
TB006-508-07BE
TME Symbol:
TB00650807BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
15A
Rated voltage
0.25kV
Number of pins
7
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...14AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight6 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB006-508-07BE
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.23 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 108 pcs - 0.87 USDGross price for quantities from 108 pcs - 0.87 USD
Net price for quantities from 250 pcs - 0.79 USDGross price for quantities from 250 pcs - 0.79 USD
Net price for quantities from 324 pcs - 0.76 USDGross price for quantities from 324 pcs - 0.76 USD
Net price for quantities from 540 pcs - 0.73 USDGross price for quantities from 540 pcs - 0.73 USD
Net price for quantities from 972 pcs - 0.69 USDGross price for quantities from 972 pcs - 0.69 USD
No. of pieces (Multiplicity: 1)