+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB007-508-24BE

Connector: PCB terminal block; 18A; 250V; PIN: 24; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB007-508-24BE
TME Symbol:
TB00750824BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
18A
Rated voltage
0.25kV
Number of pins
24
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
24AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight32 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB007-508-24BE
0 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
Net price for quantities from 5 pcs - 3.94 USDGross price for quantities from 5 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.74 USDGross price for quantities from 10 pcs - 3.74 USD
Net price for quantities from 25 pcs - 3.54 USDGross price for quantities from 25 pcs - 3.54 USD
Net price for quantities from 100 pcs - 3.32 USDGross price for quantities from 100 pcs - 3.32 USD
Net price for quantities from 250 pcs - 3.11 USDGross price for quantities from 250 pcs - 3.11 USD
Net price for quantities from 1000 pcs - 2.90 USDGross price for quantities from 1000 pcs - 2.90 USD
Net price for quantities from 5000 pcs - 2.70 USDGross price for quantities from 5000 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.