+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB008A-508-04BE

Connector: PCB terminal block; 24A; 250V; PIN: 4; angled 45°

Manufacturer: Same Sky®

Manufacturer part number:
TB008A-508-04BE
TME Symbol:
TB008A50804BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
4
Spatial orientation
angled 45°
Electrical mounting
screw terminal, THT
Wire size
24AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight6 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB008A-508-04BE
0 in TME stock
Net price for quantities from 1 pcs - 1.18 USDGross price for quantities from 1 pcs - 1.18 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.74 USDGross price for quantities from 25 pcs - 0.74 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.59 USDGross price for quantities from 100 pcs - 0.59 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 600 pcs - 0.49 USDGross price for quantities from 600 pcs - 0.49 USD
Net price for quantities from 1200 pcs - 0.47 USDGross price for quantities from 1200 pcs - 0.47 USD
Net price for quantities from 3000 pcs - 0.45 USDGross price for quantities from 3000 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.