+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB008A-508-15BE

Connector: PCB terminal block; 24A; 250V; PIN: 15; angled 45°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB008A-508-15BE
TME Symbol:
TB008A50815BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.25kV
Number of pins
15
Spatial orientation
angled 45°
Electrical mounting
screw terminal, THT
Wire size
24AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight21 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB008A-508-15BE
0 in TME stock
Net price for quantities from 1 pcs - 2.60 USDGross price for quantities from 1 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.46 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 2.34 USDGross price for quantities from 10 pcs - 2.34 USD
Net price for quantities from 25 pcs - 2.22 USDGross price for quantities from 25 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 250 pcs - 1.95 USDGross price for quantities from 250 pcs - 1.95 USD
Net price for quantities from 1000 pcs - 1.84 USDGross price for quantities from 1000 pcs - 1.84 USD
Net price for quantities from 5000 pcs - 1.68 USDGross price for quantities from 5000 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.