+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TB010-508-07BE

Connector: PCB terminal block; 20A; 250V; PIN: 7; angled 90°

NEW

Manufacturer: Same Sky®

Manufacturer part number:
TB010-508-07BE
TME Symbol:
TB01050807BE

Specification

Manufacturer
Same Sky®
Type of connector
PCB terminal block
Current rating
20A
Rated voltage
0.25kV
Number of pins
7
Spatial orientation
angled 90°
Electrical mounting
screw terminal, THT
Wire size
26AWG...12AWG
Body colour
blue
Contacts pitch
5.08mm
Gross weight13 g
See other products in this category: PCB terminal blocks Same Sky®,
*
TB010-508-07BE
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.53 USDGross price for quantities from 25 pcs - 1.53 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.24 USDGross price for quantities from 100 pcs - 1.24 USD
Net price for quantities from 250 pcs - 1.10 USDGross price for quantities from 250 pcs - 1.10 USD
Net price for quantities from 465 pcs - 1.03 USDGross price for quantities from 465 pcs - 1.03 USD
Net price for quantities from 930 pcs - 0.98 USDGross price for quantities from 930 pcs - 0.98 USD
Net price for quantities from 1395 pcs - 0.95 USDGross price for quantities from 1395 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)